+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2HWBR221DR

Microswitch SNAP ACTION; 0.1A/100VAC; with lever; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2HWBR221DR
TME Symbol:
D2HW-BR221DR

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 100V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2HW
Stable positions number
1
IP rating
IP67
Leads
angled, for PCB
Body dimensions
13.3x5.3x6.3mm
Operating temperature
-40...85°C
Operating Force
0.5N
Lever length
20mm
Contact material
gold
Button shape
round
Gross weight0.93 g
Certificates
EAN code4536854700248
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2HWBR221DR
0 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.87 USDGross price for quantities from 25 pcs - 1.87 USD
Net price for quantities from 36 pcs - 1.81 USDGross price for quantities from 36 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 60 pcs - 1.73 USDGross price for quantities from 60 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 120 pcs - 1.64 USDGross price for quantities from 120 pcs - 1.64 USD
Net price for quantities from 240 pcs - 1.55 USDGross price for quantities from 240 pcs - 1.55 USD
Net price for quantities from 480 pcs - 1.50 USDGross price for quantities from 480 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs