+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2HW-C273MRS

Microswitch SNAP ACTION; 0.1A/125VAC; 2A/12VDC; SPST-NO; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2HW-C273MRS
TME Symbol:
D2HW-C273MRS

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
2A / 12V DC
Switches features
with lever with roller simulation
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2HW-C
Stable positions number
1
IP rating
IP67
Leads
cables, on right
Lead length
0.3m
Body dimensions
18.5x5.3x6.5mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.8N
Lever length
16mm
Electrical life
100000 cycles
Contact plating
gold-plated
Mounting
M3 screw
Gross weight3.8 g
Certificates
EAN code4549734543699
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2HW-C273MRS
0 in TME stock
Net price for quantities from 1 pcs - 9.95 USDGross price for quantities from 1 pcs - 9.95 USD
Net price for quantities from 5 pcs - 6.80 USDGross price for quantities from 5 pcs - 6.80 USD
Net price for quantities from 20 pcs - 6.44 USDGross price for quantities from 20 pcs - 6.44 USD
Net price for quantities from 240 pcs - 6.01 USDGross price for quantities from 240 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs