+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2JW-01K21-MD

Microswitch SNAP ACTION; 0.1A/30VDC; with lever (with roller)

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2JW-01K21-MD
TME Symbol:
D2JW-01K21-MD

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
140mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2JW
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
12.7x5.3x9.4mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.98N
Lever length
13.5mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Gross weight7.8 g
Certificates
EAN code4536853186203
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2JW-01K21-MD
25 in TME stock
Net price for quantities from 1 pcs - 15.59 USDGross price for quantities from 1 pcs - 15.59 USD
Net price for quantities from 5 pcs - 14.71 USDGross price for quantities from 5 pcs - 14.71 USD
Net price for quantities from 10 pcs - 14.11 USDGross price for quantities from 10 pcs - 14.11 USD
Net price for quantities from 20 pcs - 13.28 USDGross price for quantities from 20 pcs - 13.28 USD
Net price for quantities from 40 pcs - 12.25 USDGross price for quantities from 40 pcs - 12.25 USD
Net price for quantities from 50 pcs - 11.83 USDGross price for quantities from 50 pcs - 11.83 USD
Net price for quantities from 60 pcs - 11.48 USDGross price for quantities from 60 pcs - 11.48 USD
Net price for quantities from 100 pcs - 10.55 USDGross price for quantities from 100 pcs - 10.55 USD
Net price for quantities from 150 pcs - 9.87 USDGross price for quantities from 150 pcs - 9.87 USD
Net price for quantities from 500 pcs - 9.17 USDGross price for quantities from 500 pcs - 9.17 USD
No. of pieces (Multiplicity: 1)