+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2L40U-5000

Diode: rectifying; THT; 400V; 2A; Ifsm: 80A; AX078 (Ø4x5mm); 35ns


Manufacturer: SHINDENGEN

Manufacturer part number:
D2L40U-5000
TME Symbol:
D2L40U-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
2A
Semiconductor structure
single diode
Max. forward impulse current
80A
Case
AX078 (Ø4x5mm)
Max. forward voltage
1.25V
Reverse recovery time
35ns
Gross weight0.39 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
D2L40U-5000
0 in TME stock
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 600 pcs - 0.14 USDGross price for quantities from 600 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.