+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2MC-01EL

Microswitch SNAP ACTION; 0.5A/125VAC; 0.5A/30VDC; without lever


Manufacturer: ARATAS

Manufacturer part number:
D2MC-01EL
TME Symbol:
D2MC-01EL

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
0.5A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2MC
Stable positions number
1
IP rating
IP40
Leads
connectors
Body dimensions
31x17.5x18.2mm
Mechanical durability
10000000 cycles
Operating temperature
-25...80°C
Min. insulation resistance
0.1GΩ
Gross weight9.6 g
Certificates
EAN code4536853186876
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2MC-01EL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 10.91 USDGross price for quantities from 50 pcs - 10.91 USD
Net price for quantities from 100 pcs - 10.21 USDGross price for quantities from 100 pcs - 10.21 USD
Net price for quantities from 150 pcs - 9.80 USDGross price for quantities from 150 pcs - 9.80 USD
Net price for quantities from 200 pcs - 9.51 USDGross price for quantities from 200 pcs - 9.51 USD
Net price for quantities from 250 pcs - 9.34 USDGross price for quantities from 250 pcs - 9.34 USD