+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2MG

Enclosure: for DIN rail mounting; Y: 90.2mm; X: 36.3mm; Z: 57.5mm


Manufacturer: GAINTA

Manufacturer part number:
D2MG
TME Symbol:
D2MG

Specification

Manufacturer
GAINTA
Type of enclosure
for DIN rail mounting
Dimension Y
90.2mm
Dimension X
36.3mm
Dimension Z
57.5mm
Enclosure material
ABS
Body colour
grey
Number of modules
2
Flammability rating
UL94V-0
Panel colour
grey
Gross weight46.2 g
Certificates
See other products in this category: Din Rail Mounting Enclosures GAINTA,
*
D2MG
381 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 5 pcs - 2.98 USDGross price for quantities from 5 pcs - 2.98 USD
Net price for quantities from 25 pcs - 2.76 USDGross price for quantities from 25 pcs - 2.76 USD
Net price for quantities from 125 pcs - 2.49 USDGross price for quantities from 125 pcs - 2.49 USD
Packaging method by the manufacturer:Cardboard = 150 pcsCardboard = 200 pcs