+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2S6M-5000

Diode: Schottky rectifying; THT; 60V; 2A; AX078 (Ø4x5mm); Ir: 2mA


Manufacturer: SHINDENGEN

Manufacturer part number:
D2S6M-5000
TME Symbol:
D2S6M-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
2A
Semiconductor structure
single diode
Case
AX078 (Ø4x5mm)
Max. forward voltage
0.58V
Max. forward impulse current
60A
Leakage current
2mA
Capacitance
90pF
Kind of package
bulk
Gross weight0.397 g
Certificates
See other products in this category: THT Schottky diodes SHINDENGEN,
*
D2S6M-5000
364 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 600 pcs - 0.49 USDGross price for quantities from 600 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2600 pcs - 0.43 USDGross price for quantities from 2600 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs