+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SB60A-7000

Bridge rectifier: single-phase; Urmax: 600V; If: 2A; Ifsm: 120A


Manufacturer: SHINDENGEN

Manufacturer part number:
D2SB60A-7000
TME Symbol:
D2SB60A-7000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
2A
Max. forward impulse current
120A
Version
flat
Case
2S
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Max. forward voltage
0.95V
Gross weight2.07 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. SHINDENGEN,
*
D2SB60A-7000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 2500 pcs - 0.40 USDGross price for quantities from 2500 pcs - 0.40 USD
Packaging method by the manufacturer:
Cardboard = 500 pcs