+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW3L22M

Microswitch SNAP ACTION; 2A/250VAC; with lever (with roller)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2SW3L22M

Alternative designations: D2SW1037E

TME Symbol:
D2SW-3L2-2M

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPST-NC
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
19.8x6.4x10.1mm
Operating temperature
-40...85°C
Operating Force
0.59N
Lever length
14.5mm
Terminal pitch
8.7mm
Contact material
silver
Button shape
round
Gross weight8.97 g
Certificates
EAN code4536853192129
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2SW3L22M
8 in TME stock
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 9.47 USD
Net price for quantities from 10 pcs - 8.07 USDGross price for quantities from 10 pcs - 8.07 USD
Net price for quantities from 100 pcs - 7.00 USDGross price for quantities from 100 pcs - 7.00 USD
Net price for quantities from 1000 pcs - 6.59 USDGross price for quantities from 1000 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.