+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2TO020C120R0JTE3

Resistor: thick film; 120Ω; SMD; TO263; 25W; ±5%; 500V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
D2TO020C120R0JTE3
TME Symbol:
D2TO020C120R0JTE3

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
120Ω
Mounting
SMD
Case
TO263
Power
25W
Tolerance
±5%
Operating voltage
500V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight2.2 g
Certificates
See other products in this category: Power resistors VISHAY,
*
D2TO020C120R0JTE3
0 in TME stock
Net price for quantities from 50 pcs - 5.87 USDGross price for quantities from 50 pcs - 5.87 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.