+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2VW-5L1B-1M

Microswitch SNAP ACTION; 5A/250VAC; 5A/30VDC; with lever; SPDT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2VW-5L1B-1M
TME Symbol:
D2VW-5L1B-1M

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2VW
Stable positions number
1
IP rating
IP67
Leads
cables, on right
Lead length
0.3m
Body dimensions
33x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Lever length
59mm
Electrical life
100000 cycles
Contact plating
silver plated
Gross weight19 g
Certificates
EAN code4547648201209
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2VW-5L1B-1M
822 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.52 USDGross price for quantities from 1 pcs - 17.52 USD
Net price for quantities from 3 pcs - 16.54 USDGross price for quantities from 3 pcs - 16.54 USD
Net price for quantities from 5 pcs - 15.82 USDGross price for quantities from 5 pcs - 15.82 USD
Net price for quantities from 10 pcs - 14.56 USDGross price for quantities from 10 pcs - 14.56 USD
Net price for quantities from 20 pcs - 13.24 USDGross price for quantities from 20 pcs - 13.24 USD
Net price for quantities from 30 pcs - 12.56 USDGross price for quantities from 30 pcs - 12.56 USD
Net price for quantities from 50 pcs - 12.06 USDGross price for quantities from 50 pcs - 12.06 USD
Net price for quantities from 100 pcs - 11.65 USDGross price for quantities from 100 pcs - 11.65 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 320 pcs