+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2VW5L31MS

Microswitch SNAP ACTION; 0.1A/125VAC; SPDT; ON-(ON); Pos: 2; D2VW


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2VW5L31MS
TME Symbol:
D2VW-5L3-1MS

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2VW
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
33x15.9x10.3mm
Operating temperature
-40...85°C
Operating Force
1.18N
Lever length
32.6mm
Terminal pitch
5.2mm
Contact material
silver
Button shape
round
Gross weight17.74 g
Certificates
EAN code4547648201513
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2VW5L31MS
37 in TME stock
Net price for quantities from 1 pcs - 12.80 USDGross price for quantities from 1 pcs - 12.80 USD
Net price for quantities from 10 pcs - 12.02 USDGross price for quantities from 10 pcs - 12.02 USD
Net price for quantities from 20 pcs - 11.60 USDGross price for quantities from 20 pcs - 11.60 USD
Net price for quantities from 30 pcs - 11.35 USDGross price for quantities from 30 pcs - 11.35 USD
Net price for quantities from 50 pcs - 10.98 USDGross price for quantities from 50 pcs - 10.98 USD
Net price for quantities from 60 pcs - 10.87 USDGross price for quantities from 60 pcs - 10.87 USD
Net price for quantities from 150 pcs - 10.40 USDGross price for quantities from 150 pcs - 10.40 USD
Net price for quantities from 200 pcs - 10.24 USDGross price for quantities from 200 pcs - 10.24 USD
Net price for quantities from 250 pcs - 10.08 USDGross price for quantities from 250 pcs - 10.08 USD
Net price for quantities from 500 pcs - 9.73 USDGross price for quantities from 500 pcs - 9.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs