+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | detecting | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NC | |
DC contacts rating @R | 0.1A / 30V DC | |
Actuator colour | white | |
Leads | connectors | |
Mechanical durability | 1000000 cycles | |
Max. contact resistance: | 200mΩ | |
Switching method | ON-(OFF) | |
Mounting | clip | |
Operating Force | 0.49N | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 8.4x5.3x11.9mm | |
Electrical life | 50000 cycles | |
Terminal pitch | 3.3mm | |
Lever length | 11.1mm | |
Switches features | with lever | |
IP rating | IP00 | |
Operating temperature | -10...70°C |