+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D30JCB100K-7500

Bridge rectifier: single-phase; Urmax: 1kV; If: 30A; Ifsm: 450A

Manufacturer: SHINDENGEN

Manufacturer part number:
D30JCB100K-7500
TME Symbol:
D30JCB100K-7500

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
30A
Max. forward impulse current
0.45kA
Version
flat
Case
JC4
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1.9V
Gross weight21.76 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. SHINDENGEN,
*
D30JCB100K-7500
36 in TME stock
Net price for quantities from 1 pcs - 10.03 USDGross price for quantities from 1 pcs - 10.03 USD
Net price for quantities from 5 pcs - 9.02 USDGross price for quantities from 5 pcs - 9.02 USD
Net price for quantities from 25 pcs - 7.97 USDGross price for quantities from 25 pcs - 7.97 USD
Net price for quantities from 120 pcs - 7.17 USDGross price for quantities from 120 pcs - 7.17 USD
Net price for quantities from 200 pcs - 6.45 USDGross price for quantities from 200 pcs - 6.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 40 pcs