+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D32A5100

Relay: reed switch; Ucoil: 12VDC; DPST-NO; 1A; max.100VDC; 10W; PCB

Manufacturer: CELDUC

Manufacturer part number:
D32A5100
TME Symbol:
D32A5100

Specification

Manufacturer
CELDUC
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
DPST-NO
Contact current max.
1A
Switched voltage
max. 100V DC
Switching capacity
10W
Coil resistance
500Ω
Mounting
PCB
Manufacturer series
D32A.1.0
Case
DIP14
Contact resistance
0.15Ω
Coil voltage min.
9V DC
Coil voltage max.
20V DC
Operating temperature
-40...70°C
Body dimensions
19.9x7.62x5.5mm
Terminal pitch
2.54mm
Dimensions
Output configuration
Gross weight1.632 g
Certificates
See other products in this category: Reed Electromagnetic Relays CELDUC
*
D32A5100
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 27 pcs