+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3A-SF-1L-M20

Enclosure for connectors: HDC; straight; size D3A; with latch


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
D3A-SF-1L-M20
TME Symbol:
D3A-SF-1L-M20

Specification

Manufacturer
DEGSON ELECTRONICS
Type of enclosure for connectors
HDC
Spatial orientation
straight
Case
size D3A
Mechanical mounting
flange (2 holes), for cable, for panel mounting
Locking system
with latch
Enclosure material
cast zinc
Gland thread
M20
Flammability rating
UL94V-0
IP rating
IP65
Insert mounting
21x21mm
Colour
grey
Operating temperature
-40...125°C
Gross weight75.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
D3A-SF-1L-M20
223 in TME stock
Net price for quantities from 1 pcs - 7.25 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 5 pcs - 6.58 USDGross price for quantities from 5 pcs - 6.58 USD
Net price for quantities from 20 pcs - 5.60 USDGross price for quantities from 20 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs