+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3D-133

Switch: door; Pos: 2; SPST-NO; 0.5A/250VAC; black; D3D; on panel


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3D-133
TME Symbol:
D3D-133

Specification

Manufacturer
OMRON Electronic Components
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.5A / 250V AC
Actuator colour
black
Leads
spring clamps
Switching method
OFF-(ON)
Manufacturer series
D3D
Mounting
on panel
Mounting hole dimensions
22.9x11.2mm
Panel thickness
0.8...1.5mm
Switches features
with pin
IP rating
IP00
Operating temperature
-30...60°C
Gross weight4.1 g
Certificates
EAN code4548583351905
See other products in this category: Door Switches OMRON Electronic Components,
See other products from this series.:
*
D3D-133
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
Net price for quantities from 300 pcs - 1.73 USDGross price for quantities from 300 pcs - 1.73 USD
Net price for quantities from 500 pcs - 1.62 USDGross price for quantities from 500 pcs - 1.62 USD
Net price for quantities from 1000 pcs - 1.47 USDGross price for quantities from 1000 pcs - 1.47 USD
Net price for quantities from 1200 pcs - 1.44 USDGross price for quantities from 1200 pcs - 1.44 USD
Net price for quantities from 5000 pcs - 1.15 USDGross price for quantities from 5000 pcs - 1.15 USD