+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3F60-5063

Diode: rectifying; SMD; 600V; 3A; 2F; Ufmax: 1.05V; Ifsm: 150A


Manufacturer: SHINDENGEN

Manufacturer part number:
D3F60-5063
TME Symbol:
D3F60-5063

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Case
2F
Max. forward voltage
1.05V
Max. forward impulse current
150A
Leakage current
10µA
Application
automotive industry
Gross weight0.21 g
Certificates
See other products in this category: SMD universal diodes SHINDENGEN,
*
D3F60-5063
336 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 750 pcs - 0.50 USDGross price for quantities from 750 pcs - 0.50 USD
Net price for quantities from 2250 pcs - 0.44 USDGross price for quantities from 2250 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs