+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3MG-IRC

Enclosure: for DIN rail mounting; Y: 90.2mm; X: 53.3mm; Z: 57.5mm

Manufacturer: GAINTA

Manufacturer part number:
D3MG-IRC
TME Symbol:
D3MG-IRC

Specification

Manufacturer
GAINTA
Type of enclosure
for DIN rail mounting
Dimension Y
90.2mm
Dimension X
53.3mm
Dimension Z
57.5mm
Enclosure material
ABS
Body colour
grey
Number of modules
3
Flammability rating
UL94V-0
Panel colour
red
Gross weight56 g
Certificates
See other products in this category: Din Rail Mounting Enclosures GAINTA,
*
D3MG-IRC
214 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 5 pcs - 3.72 USDGross price for quantities from 5 pcs - 3.72 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 3.41 USD
Net price for quantities from 125 pcs - 3.12 USDGross price for quantities from 125 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 150 pcs