+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-16-2C25-H

Microswitch SNAP ACTION; 16A/250VAC; 10A/30VDC; without lever

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-16-2C25-H
TME Symbol:
D3V-16-2C25-H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
10A / 30V DC
Switches features
without lever
Contacts configuration
SPST-NC
Max. contact resistance:
30mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...125°C
Operating Force
1.96N
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight5.9 g
Certificates
EAN code4536854705489
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-16-2C25-H
0 in TME stock
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)