+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V163C5

Microswitch SNAP ACTION; 16A/250VAC; without lever; SPST-NO


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V163C5
TME Symbol:
D3V-16-3C5

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
Switches features
without lever
Contacts configuration
SPST-NO
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
quick connect terminal
Body dimensions
27.8x10.3x15.9mm
Operating temperature
-25...105°C
Operating Force
1.96N
Lever length
0m
Terminal pitch
7.7mm
Contact material
silver
Button shape
convex, rectangular
Gross weight6.52 g
Certificates
EAN code4536854519130
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V163C5
276 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 5000 pcs - 1.32 USDGross price for quantities from 5000 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs