+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-16G2-1C25-K

Microswitch SNAP ACTION; SPDT; Rcont max: 30mΩ; ON-(OFF); Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-16G2-1C25-K
TME Symbol:
D3V-16G2-1C25-K

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D3V
Stable positions number
monostable, 1
IP rating
IP40
Leads
terminal
Body dimensions
37.8x10.3x18.8mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
1.96N
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Actuator colour
silver
Mounting
mounting holes
Button shape
rectangular
Illumination
none
Gross weight6.98 g
Certificates
EAN code4536854585258
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-16G2-1C25-K
51 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 200 pcs - 2.00 USDGross price for quantities from 200 pcs - 2.00 USD
Net price for quantities from 300 pcs - 1.93 USDGross price for quantities from 300 pcs - 1.93 USD
Net price for quantities from 500 pcs - 1.78 USDGross price for quantities from 500 pcs - 1.78 USD
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs