+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D419-Q1LD

Microswitch SNAP ACTION; 0.1A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: ZF

Manufacturer part number:
D419-Q1LD
TME Symbol:
D419-Q1LD

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D4
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.8x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.45N
Electrical life
50000 cycles
Contact material
AuAgPt
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
D419-Q1LD
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 1.70 USDGross price for quantities from 160 pcs - 1.70 USD