+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D41D-A1

Actuator; D41D; IP67; -25÷65°C; 39x29.5x18mm


Manufacturer: OMRON

Manufacturer part number:
D41D-A1
TME Symbol:
D41D-A1

Specification

Manufacturer
OMRON
Type of safety switch accessories
actuator
Manufacturer series
D41D
IP rating
IP67
Operating temperature
-25...65°C
Body dimensions
39x29.5x18mm
Gross weight26 g
Certificates
EAN code4549734702959
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D41D-A1
0 in TME stock
Net price for quantities from 1 pcs - 36.88 USDGross price for quantities from 1 pcs - 36.88 USD
Net price for quantities from 25 pcs - 32.60 USDGross price for quantities from 25 pcs - 32.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.