+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D41D-A2

Actuator; D41D; IP67; -25÷65°C; 60x16x6.8mm

Manufacturer: OMRON

Manufacturer part number:
D41D-A2
TME Symbol:
D41D-A2

Specification

Manufacturer
OMRON
Type of safety switch accessories
actuator
Manufacturer series
D41D
IP rating
IP67
Operating temperature
-25...65°C
Body dimensions
60x16x6.8mm
Gross weight12 g
Certificates
EAN code4549734702966
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D41D-A2
0 in TME stock
Net price for quantities from 1 pcs - 43.63 USDGross price for quantities from 1 pcs - 43.63 USD
Net price for quantities from 5 pcs - 41.19 USDGross price for quantities from 5 pcs - 41.19 USD
Net price for quantities from 10 pcs - 29.30 USDGross price for quantities from 10 pcs - 29.30 USD
No. of pieces (Multiplicity: 1)