+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D426SURWB/S530-A3

Display: LED; 7-segment; 10.16mm; No.char: 2; red; 7.8mcd; anode


Manufacturer: EVERLIGHT

Manufacturer part number:
D426SURWB/S530-A3
TME Symbol:
D426SURWB/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Number of characters
2
Colour
red
Luminosity
7.8mcd
Common electrode
anode
Mounting
THT
Wavelength
632nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
D426SURWB/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.