+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D45H8G

Transistor: PNP; bipolar; 60V; 10A; 50W; TO220AB

Manufacturer: ONSEMI

Manufacturer part number:
D45H8G
TME Symbol:
D45H8G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
10A
Power dissipation
50W
Case
TO220AB
Current gain
40
Mounting
THT
Kind of package
tube
Frequency
40MHz
Gross weight1.996 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
D45H8G
170 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs