+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D45NT09-M-DBS-W-K

Connector: D-Sub; PIN: 9; plug; female; soldering; for cable; white

Manufacturer: ENCITECH

Manufacturer part number:
D45NT09-M-DBS-W-K
TME Symbol:
D45NT09-M-DBS-W-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
white
Max number of cycles
100
Manufacturer series
D45NT
Kit contents
complete set
Gross weight22.06 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
See other products from this series.:
*
D45NT09-M-DBS-W-K
5 in TME stock
Net price for quantities from 1 pcs - 7.15 USDGross price for quantities from 1 pcs - 7.15 USD
Net price for quantities from 20 pcs - 6.44 USDGross price for quantities from 20 pcs - 6.44 USD
Net price for quantities from 40 pcs - 5.72 USDGross price for quantities from 40 pcs - 5.72 USD
Net price for quantities from 70 pcs - 5.00 USDGross price for quantities from 70 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs