+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D45PK-P-09-DMP-W-K

Connector: D-Sub; PIN: 9; plug; male; soldering; for cable; white


Manufacturer: ENCITECH

Manufacturer part number:
D45PK-P-09-DMP-W-K
TME Symbol:
D45PK-P-09-DMP-W-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
white
Max number of cycles
500
Manufacturer series
D45PK
Kit contents
complete set
Gross weight20 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
See other products from this series.:
*
D45PK-P-09-DMP-W-K
0 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 20 pcs - 6.50 USDGross price for quantities from 20 pcs - 6.50 USD
Net price for quantities from 35 pcs - 5.82 USDGross price for quantities from 35 pcs - 5.82 USD
Net price for quantities from 65 pcs - 5.08 USDGross price for quantities from 65 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.