+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D45ZK15-M3

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin

Manufacturer: ENCITECH

Manufacturer part number:
D45ZK15-M3
TME Symbol:
D45ZK15-M3

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
angled 45°
Connector variant
shielded
Locking system
screws
Thread
M3
Closing system
screwed
Case
size 2 (DA)
Enclosure material
metal
Max. wire diameter
11.5mm
Kit contents
complete shell
Gross weight20 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
D45ZK15-M3
0 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 15 pcs - 4.31 USDGross price for quantities from 15 pcs - 4.31 USD
Net price for quantities from 30 pcs - 3.83 USDGross price for quantities from 30 pcs - 3.83 USD
Net price for quantities from 50 pcs - 3.35 USDGross price for quantities from 50 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.