+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4B-4115N

Limit switch; NO + NC; 10A; max.400VAC; max.250VDC; M20; IP67


Manufacturer: OMRON

Manufacturer part number:
D4B-4115N
TME Symbol:
D4B-4115N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 400V AC
Connection
M20
IP rating
IP67
Body dimensions
74x40x43mm
Number of mounting holes
4
Operating temperature
-40...80°C
Body material
metal
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
6A / 30V DC
Mounting holes pitch
30/60mm
Switches features
snap action contacts
Gross weight317 g
Certificates
EAN code4547648740999
See other products in this category: Limit Switches OMRON,
*
D4B-4115N
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 121.03 USDGross price for quantities from 1 pcs - 121.03 USD
Net price for quantities from 10 pcs - 107.27 USDGross price for quantities from 10 pcs - 107.27 USD