+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

D4B-4A17N

Limit switch; IP67; 74x40x43mm; No.of mount.holes: 4; -40÷80°C


Manufacturer: OMRON

Manufacturer part number:
D4B-4A17N
TME Symbol:
D4B-4A17N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
IP rating
IP67
Body dimensions
74x40x43mm
Number of mounting holes
4
Operating temperature
-40...80°C
Body material
metal
Mounting holes pitch
30/60mm
Gross weight338 g
Certificates
EAN code4536854790966
See other products in this category: Limit Switches OMRON,
*
D4B-4A17N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 125.13 USDGross price for quantities from 1 pcs - 125.13 USD
Net price for quantities from 5 pcs - 116.79 USDGross price for quantities from 5 pcs - 116.79 USD
Net price for quantities from 10 pcs - 108.45 USDGross price for quantities from 10 pcs - 108.45 USD