+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4BL-2CRA

Safety switch: bolting; D4BL; NC x2; IP67; Electr.connect: G1/2


Manufacturer: OMRON

Manufacturer part number:
D4BL-2CRA
TME Symbol:
D4BL-2CRA

Specification

Manufacturer
OMRON
Type of safety switch
bolting
Manufacturer series
D4BL
Contacts configuration
NC x2
IP rating
IP67
Electrical connection
G1/2
Body material
aluminium
Contacts electrical parameters
250V AC / 3A
Mechanical durability
1000000 cycles
Operating temperature
-10...55°C
Related items
D4BL-K1, D4BL-K2, D4BL-K3
Integrated auxiliary contacts
NC
Dimensions
46.3x123.5x116.5mm
Safety switches features
  • no key
  • power to release
Supply voltage
  • 24V DC
Gross weight941 g
Certificates
EAN code4536853204433
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D4BL-2CRA
0 in TME stock
Net price for quantities from 1 pcs - 636.99 USDGross price for quantities from 1 pcs - 636.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.