+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4C-0003

Driving head; transversal metal roller Ø12mm; IP67; -10÷70°C

Manufacturer: OMRON

Manufacturer part number:
D4C-0003
TME Symbol:
D4C-0003

Specification

Manufacturer
OMRON
Type of control accessories
driving head
Kind of actuator
transversal metal roller Ø12mm
IP rating
IP67
Operating temperature
-10...70°C
Application - series/manufacturer
D4C
Gross weight31.5 g
Certificates
EAN code4536853209780
See other products in this category: Limit Switches OMRON,
*
D4C-0003
0 in TME stock
Net price for quantities from 1 pcs - 52.19 USDGross price for quantities from 1 pcs - 52.19 USD
Net price for quantities from 5 pcs - 48.71 USDGross price for quantities from 5 pcs - 48.71 USD
Net price for quantities from 10 pcs - 45.23 USDGross price for quantities from 10 pcs - 45.23 USD
No. of pieces (Multiplicity: 1)