+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4C-0020

Driving head; lever R 38mm, metal roller Ø17,5mm; IP67; D4C

Manufacturer: OMRON

Manufacturer part number:
D4C-0020
TME Symbol:
D4C-0020

Specification

Manufacturer
OMRON
Type of control accessories
driving head
Kind of actuator
lever R 38mm, metal roller Ø17,5mm
IP rating
IP67
Operating temperature
-10...70°C
Application - series/manufacturer
D4C
Gross weight82 g
Certificates
EAN code4536853209001
See other products in this category: Limit Switches OMRON,
*
D4C-0020
0 in TME stock
Net price for quantities from 1 pcs - 96.44 USDGross price for quantities from 1 pcs - 96.44 USD
Net price for quantities from 5 pcs - 90.01 USDGross price for quantities from 5 pcs - 90.01 USD
Net price for quantities from 10 pcs - 83.58 USDGross price for quantities from 10 pcs - 83.58 USD
No. of pieces (Multiplicity: 1)