+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4C-0050

Driving head; plunger on spring loaded element; IP67; -10÷70°C


Manufacturer: OMRON

Manufacturer part number:
D4C-0050
TME Symbol:
D4C-0050

Specification

Manufacturer
OMRON
Type of control accessories
driving head
Kind of actuator
plunger on spring loaded element
IP rating
IP67
Operating temperature
-10...70°C
Application - series/manufacturer
D4C
Gross weight38 g
Certificates
EAN code4536853209162
See other products in this category: Limit Switches OMRON,
*
D4C-0050
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.94 USDGross price for quantities from 1 pcs - 68.94 USD
Net price for quantities from 5 pcs - 64.35 USDGross price for quantities from 5 pcs - 64.35 USD
Net price for quantities from 10 pcs - 59.75 USDGross price for quantities from 10 pcs - 59.75 USD