+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4C-1227-P

Limit switch; adjustable lever, roller; SPDT; cables; 3m; IP67

Manufacturer: OMRON

Manufacturer part number:
D4C-1227-P
TME Symbol:
D4C-1227-P

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
adjustable lever, roller
Output configuration
SPDT
Connection
cables
Lead length
3m
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4C
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
4A / 30V DC
Mounting holes pitch
25mm
Resistance to
oils
Gross weight445 g
Certificates
EAN code4536853209216
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4C-1227-P
0 in TME stock
Net price for quantities from 1 pcs - 185.95 USDGross price for quantities from 1 pcs - 185.95 USD
Net price for quantities from 5 pcs - 173.55 USDGross price for quantities from 5 pcs - 173.55 USD
Net price for quantities from 10 pcs - 161.16 USDGross price for quantities from 10 pcs - 161.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.