+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | limit switch | |
Kind of actuator | plunger on spring loaded element | |
Output configuration | SPDT | |
Connection | cables | |
Lead length | 3m | |
IP rating | IP67 | |
Number of mounting holes | 2 | |
Operating temperature | -10...70°C | |
Body material | metal | |
Manufacturer series | D4C | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 4A / 30V DC | |
Mounting holes pitch | 25mm | |
Resistance to | oils |