+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4C-1332

Limit switch; plunger with metal roller Ø12mm; SPDT; cables; 5m


Manufacturer: OMRON

Manufacturer part number:
D4C-1332
TME Symbol:
D4C-1332

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
plunger with metal roller Ø12mm
Output configuration
SPDT
Connection
cables
Lead length
5m
IP rating
IP67
Body dimensions
34x16x49mm
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4C
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
4A / 30V DC
Mounting holes pitch
25mm
Resistance to
oils
Gross weight526.8 g
Certificates
EAN code4536853210342
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4C-1332
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 159.13 USDGross price for quantities from 1 pcs - 159.13 USD
Net price for quantities from 5 pcs - 148.34 USDGross price for quantities from 5 pcs - 148.34 USD
Net price for quantities from 10 pcs - 138.45 USDGross price for quantities from 10 pcs - 138.45 USD