+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OMRON | |
Type of sensor | limit switch | |
Kind of actuator | metal crossroller plunger Ø12mm | |
Output configuration | SPDT | |
Connection | cables | |
Lead length | 5m | |
IP rating | IP67 | |
Number of mounting holes | 2 | |
Operating temperature | -10...70°C | |
Body material | metal | |
Manufacturer series | D4C | |
AC contacts rating @R | 5A / 125V AC | |
Mounting holes pitch | 25mm | |
Breaker features | visual indication of contacts position | |
Resistance to | oils |