+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4C-3310

Limit switch; bevel plunger Ø10mm; SPDT; cables; 5m; IP67; metal


Manufacturer: OMRON

Manufacturer part number:
D4C-3310
TME Symbol:
D4C-3310

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
bevel plunger Ø10mm
Output configuration
SPDT
Connection
cables
Lead length
5m
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4C
DC contacts rating @R
4A / 30V DC
Mounting holes pitch
25mm
Breaker features
visual indication of contacts position
Resistance to
oils
Gross weight532 g
Certificates
EAN code4536853213138
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4C-3310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 149.18 USDGross price for quantities from 1 pcs - 149.18 USD
Net price for quantities from 5 pcs - 139.23 USDGross price for quantities from 5 pcs - 139.23 USD
Net price for quantities from 10 pcs - 129.29 USDGross price for quantities from 10 pcs - 129.29 USD