+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

D4C-4320

Limit switch; lever R 38mm, metal roller Ø17,5mm; SPDT; cables


Manufacturer: OMRON

Manufacturer part number:
D4C-4320
TME Symbol:
D4C-4320

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 38mm, metal roller Ø17,5mm
Output configuration
SPDT
Connection
cables
Lead length
5m
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4C
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Mounting holes pitch
25mm
Resistance to
oils
Gross weight574 g
Certificates
EAN code4536853214173
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4C-4320
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 133.03 USDGross price for quantities from 1 pcs - 133.03 USD
Net price for quantities from 5 pcs - 124.17 USDGross price for quantities from 5 pcs - 124.17 USD
Net price for quantities from 10 pcs - 115.30 USDGross price for quantities from 10 pcs - 115.30 USD