+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4C-5320

Limit switch; lever R 38mm, metal roller Ø17,5mm; SPDT; cables


Manufacturer: OMRON

Manufacturer part number:
D4C-5320
TME Symbol:
D4C-5320

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 38mm, metal roller Ø17,5mm
Output configuration
SPDT
Connection
cables
Lead length
5m
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4C
AC contacts rating @R
0.1A / 125V AC
Mounting holes pitch
25mm
Breaker features
visual indication of contacts position
Resistance to
oils
Gross weight521 g
Certificates
EAN code4536853214913
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4C-5320
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 158.04 USDGross price for quantities from 1 pcs - 158.04 USD
Net price for quantities from 5 pcs - 147.50 USDGross price for quantities from 5 pcs - 147.50 USD
Net price for quantities from 10 pcs - 136.97 USDGross price for quantities from 10 pcs - 136.97 USD