+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4C-6202

Limit switch; oblong metal roller Ø12mm; SPDT; cables; 3m; IP67


Manufacturer: OMRON

Manufacturer part number:
D4C-6202
TME Symbol:
D4C-6202

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
oblong metal roller Ø12mm
Output configuration
SPDT
Connection
cables
Lead length
3m
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4C
DC contacts rating @R
0.1A / 30V DC
Mounting holes pitch
25mm
Breaker features
visual indication of contacts position
Resistance to
oils
Gross weight355 g
Certificates
EAN code4536853215354
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4C-6202
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 105.11 USDGross price for quantities from 1 pcs - 105.11 USD
Net price for quantities from 5 pcs - 98.10 USDGross price for quantities from 5 pcs - 98.10 USD
Net price for quantities from 10 pcs - 91.09 USDGross price for quantities from 10 pcs - 91.09 USD