+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4C-P020

Limit switch; SPDT; M12 male; IP67; No.of mount.holes: 2; -10÷70°C


Manufacturer: OMRON

Manufacturer part number:
D4C-P020
TME Symbol:
D4C-P020

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
SPDT
Connection
M12 male
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4C
Mounting holes pitch
25mm
Gross weight90 g
Certificates
EAN code4536853207960
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4C-P020
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.99 USDGross price for quantities from 1 pcs - 25.99 USD
Net price for quantities from 5 pcs - 24.25 USDGross price for quantities from 5 pcs - 24.25 USD
Net price for quantities from 10 pcs - 22.52 USDGross price for quantities from 10 pcs - 22.52 USD