+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4CC-1042

Limit switch; SPDT; M12 male; IP67; 57x40x16mm; -10÷70°C; metal


Manufacturer: OMRON

Manufacturer part number:
D4CC-1042
TME Symbol:
D4CC-1042

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
SPDT
Connection
M12 male
IP rating
IP67
Body dimensions
57x40x16mm
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4CC
AC contacts rating @R
1A / 125V AC
Mounting holes pitch
25mm
Gross weight130 g
Certificates
EAN code4536853208080
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4CC-1042
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 194.94 USDGross price for quantities from 1 pcs - 194.94 USD
Net price for quantities from 5 pcs - 181.94 USDGross price for quantities from 5 pcs - 181.94 USD
Net price for quantities from 10 pcs - 168.94 USDGross price for quantities from 10 pcs - 168.94 USD