+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4CC-2050

Limit switch; plunger on spring loaded element; SPDT; M12 male


Manufacturer: OMRON

Manufacturer part number:
D4CC-2050
TME Symbol:
D4CC-2050

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
plunger on spring loaded element
Output configuration
SPDT
Connection
M12 male
IP rating
IP67
Body dimensions
57x40x16mm
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4CC
AC contacts rating @R
1A / 125V AC
Mounting holes pitch
25mm
Breaker features
visual indication of contacts position
Gross weight170.5 g
Certificates
EAN code4536853208295
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4CC-2050
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 189.28 USDGross price for quantities from 1 pcs - 189.28 USD
Net price for quantities from 5 pcs - 176.66 USDGross price for quantities from 5 pcs - 176.66 USD
Net price for quantities from 10 pcs - 164.04 USDGross price for quantities from 10 pcs - 164.04 USD