+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4CC-3060

Limit switch; lever R 38mm, metal roller Ø17,5mm; SPDT; IP67


Manufacturer: OMRON

Manufacturer part number:
D4CC-3060
TME Symbol:
D4CC-3060

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 38mm, metal roller Ø17,5mm
Output configuration
SPDT
Connection
M12 male
IP rating
IP67
Body dimensions
57x40x16mm
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4CC
DC contacts rating @R
1A / 30V DC
Mounting holes pitch
25mm
Gross weight138.5 g
Certificates
EAN code4536853208530
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4CC-3060
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 144.04 USDGross price for quantities from 1 pcs - 144.04 USD
Net price for quantities from 5 pcs - 134.44 USDGross price for quantities from 5 pcs - 134.44 USD
Net price for quantities from 10 pcs - 124.84 USDGross price for quantities from 10 pcs - 124.84 USD