+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4E240BA0101

Fan: AC; radial; 230VAC; 328x371x341mm; ball; 1310rpm; IP10; 18AWG


Manufacturer: EBM-PAPST

Manufacturer part number:
D4E240BA0101
TME Symbol:
D4E240-BA01-01

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
radial
Fan dimensions
328x371x341mm
Power consumption
1.32kW
Current rating
5.75A
Kind of Bearing
ball
Rotational rate/speed
1310rpm
Frequency
60Hz
Impeller material
steel
Enclosure material
steel
Insulation class
F
IP rating
IP10
Leads
leads x6
Lead length
0.6m
Operating temperature
-40...55°C
Fan motor
M4E094-IF
Wire size
18AWG
Colour
steel
Kind of motor
1-phase
Protection class
I
Supply voltage
  • 230V AC
Gross weight14.8 kg
Certificates
See other products in this category: AC230V Fans EBM-PAPST,
*
D4E240BA0101
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order