+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4ER-2E22N

Limit switch; NO + NC; 0.1A; max.30VDC; IP67; 18x57x32.9mm; 5÷80°C


Manufacturer: OMRON

Manufacturer part number:
D4ER-2E22N
TME Symbol:
D4ER-2E22N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
NO + NC
Contact current max.
0.1A
Switched voltage
max. 30V DC
IP rating
IP67
Body dimensions
18x57x32.9mm
Number of mounting holes
2
Operating temperature
5...80°C
Mounting holes pitch
33mm
Switches features
snap action contacts
Gross weight104 g
Certificates
EAN code4548583869035
See other products in this category: Limit Switches OMRON,
*
D4ER-2E22N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 95.97 USDGross price for quantities from 1 pcs - 95.97 USD
Net price for quantities from 5 pcs - 89.57 USDGross price for quantities from 5 pcs - 89.57 USD
Net price for quantities from 10 pcs - 83.17 USDGross price for quantities from 10 pcs - 83.17 USD